
Category | Termination Solder |
Manufacturer 3M | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Gold |
Packaging Bulk | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Part Status Obsolete | Contact Material - Post Beryllium Copper |
Type PGA, ZIF (ZIP) | Housing Material Polysulfone (PSU), Glass Filled |
Number of Positions or Pins (Grid) 32 (2 x 16) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.154" (3.90mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 25mOhm |
Mounting Type Through Hole | Base Product Number |
Features Closed Frame |


