Masking Tape Rubber Adhesive Natural 3.78" (96.00mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2307-96MMX55M

DigiKey Part Number
3M157282-ND
Manufacturer
Manufacturer Product Number
2307-96MMX55M
Description
TAPE MASKING NATURAL 3.78"X60YDS
Customer Reference
Detailed Description
Masking Tape Rubber Adhesive Natural 3.78" (96.00mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tape Type
Masking
Adhesive
Rubber
Backing, Carrier
Crepe Paper
Thickness
0.0052" (5.2 mils, 0.132mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
3.78" (96.00mm)
Length
180' (55.0m) 60 yds
Color
Natural
Usage
Paint Masking
Temperature Range
200°F (93°C) - 30 minutes
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.