New at DigiKey
Splicing Tape Adhesive Black 1.50" (38.10mm) 1 1/2" X 30' (9.1m) 10 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23-1.5X30FT

DigiKey Part Number
19-23-1.5X30FT-ND
Manufacturer
Manufacturer Product Number
23-1.5X30FT
Description
TAPE VOLT SPLIC BLK 38MM X 9.15M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Splicing Tape Adhesive Black 1.50" (38.10mm) 1 1/2" X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0299" (29.9 mils, 0.760mm)
Manufacturer
3M
Width
1.50" (38.10mm) 1 1/2"
Series
Length
30' (9.1m) 10 yds
Packaging
Bulk
Color
Black
Part Status
Active
Temperature Range
32°F ~ 194°F (0°C ~ 90°C)
Tape Type
Splicing
Shelf Life
60 Months
Backing, Carrier
Rubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
190,48000 €90,48 €
1070,14100 €701,41 €
4560,17644 €2.707,94 €
9056,28789 €5.065,91 €
13554,19356 €7.316,13 €
Manufacturers Standard Package
Unit Price without VAT:90,48000 €
Unit Price with VAT:109,48080 €