
22-1-1/2X36YD | |
|---|---|
DigiKey Part Number | 3M156099-ND |
Manufacturer | |
Manufacturer Product Number | 22-1-1/2X36YD |
Description | TAPE ELECTRICAL BLK 1 1/2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Black 1.50" (38.10mm) 1 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 1.50" (38.10mm) 1 1/2" |
Manufacturer 3M | Length 108' (32.9m) 36 yds |
Series | Color Black |
Packaging Bulk | Usage Electrically Insulating |
Part Status Active | Temperature Range 176°F (80°C) |
Tape Type Electrical | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 60 Months |
Backing, Carrier PVC (Poly Vinyl Chloride) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness 0.0100" (10.0 mils, 0.254mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 49,05667 € | 588,68 € |
| Unit Price without VAT: | 49,05667 € |
|---|---|
| Unit Price with VAT: | 59,35857 € |

