

174 | |
|---|---|
DigiKey Part Number | 3M174-ND |
Manufacturer | |
Manufacturer Product Number | 174 |
Description | TAPE HOUSEHOLD TRAN 1/2"X12YDS |
Customer Reference | |
Detailed Description | Household Tape Adhesive Transparent 0.50" (12.70mm) 1/2" X 36' (11.0m) 12 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Household | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 36' (11.0m) 12 yds | |
Color | Transparent | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

