Similar
Similar

153244-2020-RB | |
|---|---|
DigiKey Part Number | 3M5429-ND |
Manufacturer | |
Manufacturer Product Number | 153244-2020-RB |
Description | CONN RCPT 44POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 44 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 153244-2020-RB Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.129" (3.28mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Voltage Rating 500VDC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPPN222GFNP-RC | Sullins Connector Solutions | 0 | S6013-22-ND | 2,14389 € | Similar |
| NPPN222GFNS-RC | Sullins Connector Solutions | 0 | S6014-22-ND | 2,14389 € | Similar |






