
1525L 6.85"X400YD | |
|---|---|
DigiKey Part Number | 19-1525L6.85"X400YD-ND |
Manufacturer | |
Manufacturer Product Number | 1525L 6.85"X400YD |
Description | TAPE MEDICAL TRAN 6.85"X400YDS |
Customer Reference | |
Detailed Description | Medical Tape Acrylic Adhesive Transparent 6.85" (173.99mm) X 1200' (365.8m) 400 yds |
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M | Width 6.85" (173.99mm) |
Series | Length 1200' (365.8m) 400 yds |
Packaging Bulk | Color Transparent |
Part Status Discontinued at DigiKey | Usage Medical/Surgical |
Tape Type Medical | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene | Base Product Number |

