
1525L 2.359375"X340YD | |
|---|---|
DigiKey Part Number | 19-1525L2.359375"X340YD-ND |
Manufacturer | |
Manufacturer Product Number | 1525L 2.359375"X340YD |
Description | TAPE MEDICAL TRAN 2.36"X340YDS |
Customer Reference | |
Detailed Description | Medical Tape Acrylic Adhesive Transparent 2.36" (60.00mm) X 1320' (310.9m) 340 yds |
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M | Width 2.36" (60.00mm) |
Series | Length 1320' (310.9m) 340 yds |
Packaging Bulk | Color Transparent |
Part Status Discontinued at DigiKey | Usage Medical/Surgical |
Tape Type Medical | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene | Base Product Number |

