
1509 7"X200YD | |
|---|---|
DigiKey Part Number | 19-15097"X200YD-ND |
Manufacturer | |
Manufacturer Product Number | 1509 7"X200YD |
Description | TAPE MEDICAL TRAN 7"X200YDS |
Customer Reference | |
Detailed Description | Medical Tape High Tack Acrylic Adhesive Transparent 7.00" (177.80mm) X 600' (182.9m) 200 yds |
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M | Width 7.00" (177.80mm) |
Series | Length 600' (182.9m) 200 yds |
Packaging Bulk | Color Transparent |
Part Status Discontinued at DigiKey | Usage Medical/Surgical |
Tape Type Medical | Shelf Life Start Date of Manufacture |
Adhesive High Tack Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene | Base Product Number |

