Similar

Category | Shielding Shielded |
Manufacturer 3M | Primary Material Metal |
Series | Material Metal, Zinc Alloy |
Packaging Tray | Plating Nickel |
Part Status Obsolete | Hardware Assembly Hardware, Cable Clamp |
Accessory Type Two Piece Backshell | Features Latch Lock |
Number of Positions 100 | Color Silver |
Cable Type Round | Base Product Number |
Cable Exit 180° |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 103A0-C200-00 | 3M | 38 | 3M10698-ND | 16,84000 € | Similar |
| 5749197-1 | TE Connectivity AMP Connectors | 0 | A33493-ND | 17,88000 € | Similar |



