Similar

10336-A200-00 | |
|---|---|
DigiKey Part Number | 3M1753-ND |
Manufacturer | |
Manufacturer Product Number | 10336-A200-00 |
Description | CONN BACKSHELL 36POS 180DEG SHLD |
Customer Reference | |
Detailed Description | 36 Position Two Piece Backshell Connector Silver 180° Shielded |
Category | Shielding Shielded |
Manufacturer 3M | Primary Material Metal |
Series | Material Metal, Zinc Alloy |
Packaging Tray | Plating Nickel |
Part Status Obsolete | Hardware Assembly Hardware, Cable Clamp |
Accessory Type Two Piece Backshell | Features Latch Lock |
Number of Positions 36 | Color Silver |
Cable Type Round | Base Product Number |
Cable Exit 180° |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10336-C200-00 | 3M | 322 | 3M10689-ND | 13,36000 € | Similar |
| 554945-1 | TE Connectivity AMP Connectors | 0 | A15014-ND | 7,18410 € | Similar |



