10268-L219VE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 8,21000 €
Datasheet
Image for 10268-L219VE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10268-L219VE

DigiKey Part Number
10268-L219VE-ND
Manufacturer
Manufacturer Product Number
10268-L219VE
Description
CONN RCPT 68POS MINI-D
Customer Reference
Detailed Description
68 Position Receptacle Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
68
Number of Rows
2
Mounting Type
-
Termination
-
Flange Feature
-
Type
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes