10236-2210VE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 614
Unit Price: 13,16000 €
Datasheet
Image for 10236-2210VE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10236-2210VE

DigiKey Part Number
10236-2210VE-ND
Manufacturer
Manufacturer Product Number
10236-2210VE
Description
CONN RCPT 36POS SMD SOLDER
Customer Reference
Detailed Description
36 Position Receptacle Connector Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
36
Number of Rows
2
Mounting Type
Surface Mount
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
-
Features
Board Guide, Shielded
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes