
LSE-110WF-6-5 | |
|---|---|
DigiKey Part Number | 1067-LSE-110WF-6-5-ND |
Manufacturer | |
Manufacturer Product Number | LSE-110WF-6-5 |
Description | TAPE DBL SIDED WHITE 6"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 6.00" (152.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 6.00" (152.40mm) |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color White |
Packaging Bulk | Usage Bonding |
Part Status Active | Temperature Range 50°F ~ 100°F (10°C ~ 38°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 18 Months |
Backing, Carrier Polyethylene Film | Storage/Refrigeration Temperature 60°F ~ 77°F (16°C ~ 25°C) |
Thickness 0.0433" (43.3 mils, 1.100mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,74000 € | 153,74 € |
| 10 | 119,84500 € | 1.198,45 € |
| 25 | 111,40480 € | 2.785,12 € |
| Unit Price without VAT: | 153,74000 € |
|---|---|
| Unit Price with VAT: | 186,02540 € |

