
C-1002-03/PSA-12"X12"-6PK | |
|---|---|
DigiKey Part Number | 1067-C-1002-03/PSA-12"X12"-6PK-ND |
Manufacturer | |
Manufacturer Product Number | C-1002-03/PSA-12"X12"-6PK |
Description | FOAM 12"X12" THERMOPLASTIC BLUE |
Customer Reference | |
Detailed Description | Foam 12.00" W x 12.00" L (304.8mm x 304.8mm) X 0.030" (0.76mm) Thermoplastic Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Size / Dimension | 12.00" W x 12.00" L (304.8mm x 304.8mm) | |
Thickness | 0.030" (0.76mm) | |
Density | - | |
Material | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Color | Blue | |
Base Product Number |

