
C-1002-03/PSA-2"CIRCLE-50PK | |
|---|---|
DigiKey Part Number | 1067-C-1002-03/PSA-2"CIRCLE-50PK-ND |
Manufacturer | |
Manufacturer Product Number | C-1002-03/PSA-2"CIRCLE-50PK |
Description | FOAM 2" DIA THERMOPLASTIC BLUE |
Customer Reference | |
Detailed Description | Foam 2.00" Diameter (50.8mm) X 0.030" (0.76mm) Thermoplastic Blue |
Datasheet | Datasheet |
Category | Thickness 0.030" (0.76mm) |
Manufacturer 3M (TC) | Material Thermoplastic |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bag | Color Blue |
Part Status Obsolete | Base Product Number |
Size / Dimension 2.00" Diameter (50.8mm) |

