Foam 0.75" W x 180.00" L (19.1mm x 4572.0mm) X 0.125" (3.18mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS-2525/PSA-0.75"X180"-1RL

DigiKey Part Number
1067-LS-2525/PSA-0.75"X180"-1RL-ND
Manufacturer
Manufacturer Product Number
LS-2525/PSA-0.75"X180"-1RL
Description
ISOLOSS LS-2512/PSA GASKET FOAM
Customer Reference
Detailed Description
Foam 0.75" W x 180.00" L (19.1mm x 4572.0mm) X 0.125" (3.18mm) Polyurethane Black
Product Attributes
Filter Similar Products
Category
Thickness
0.125" (3.18mm)
Manufacturer
3M (TC)
Density
25 lb/ft³
Series
Material
Polyurethane
Packaging
Bulk
Material Flammability Rating
UL94 HBF
Part Status
Obsolete
Color
Black
Size / Dimension
0.75" W x 180.00" L (19.1mm x 4572.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.