Foam 1.00" Diameter (25.4mm) X 0.060" (1.52mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS-1506/PSA-1"CIRCLE-50PK

DigiKey Part Number
1067-LS-1506/PSA-1"CIRCLE-50PK-ND
Manufacturer
Manufacturer Product Number
LS-1506/PSA-1"CIRCLE-50PK
Description
ISOLOSS LS-1506/PSA GASKET FOAM
Customer Reference
Detailed Description
Foam 1.00" Diameter (25.4mm) X 0.060" (1.52mm) Polyurethane Black
Product Attributes
Filter Similar Products
Category
Thickness
0.060" (1.52mm)
Manufacturer
3M (TC)
Density
15 lb/ft³
Series
Material
Polyurethane
Packaging
Bag
Material Flammability Rating
UL94 HBF
Part Status
Obsolete
Color
Black
Size / Dimension
1.00" Diameter (25.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.