
GPH060GF-4-5 | |
|---|---|
DigiKey Part Number | 1067-GPH060GF-4-5-ND |
Manufacturer | |
Manufacturer Product Number | GPH060GF-4-5 |
Description | TAPE DBL SIDED GRAY 4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 4.00" (101.60mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0236" (23.6 mils, 0.600mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Gray | |
Usage | Bonding | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,30000 € | 82,30 € |
| 10 | 69,95600 € | 699,56 € |
| 25 | 65,57960 € | 1.639,49 € |
| 50 | 62,45280 € | 3.122,64 € |
| 100 | 59,47620 € | 5.947,62 € |
| Unit Price without VAT: | 82,30000 € |
|---|---|
| Unit Price with VAT: | 99,58300 € |

