GM110-6-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M (TC)
In Stock: 3
Unit Price: 452,10000 €
Datasheet
Gripping Material Tape Adhesive Black 6.00" (152.40mm) X 18' (5.5m) 6 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gripping Material Tape Adhesive Black 6.00" (152.40mm) X 18' (5.5m) 6 yds
3M Gripping Material

GM110-6-6

DigiKey Part Number
1067-GM110-6-6-ND
Manufacturer
Manufacturer Product Number
GM110-6-6
Description
TAPE GRIP MATERIAL BLK 6"X6YDS
Customer Reference
Detailed Description
Gripping Material Tape Adhesive Black 6.00" (152.40mm) X 18' (5.5m) 6 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0330" (33.0 mils, 0.840mm)
Manufacturer
3M (TC)
Width
6.00" (152.40mm)
Series
Length
18' (5.5m) 6 yds
Packaging
Bulk
Color
Black
Part Status
Obsolete
Usage
Gripping
Tape Type
Gripping Material
Temperature Range
-40°F ~ 160°F (-40°C ~ 71°C)
Backing, Carrier
Nylon Knit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GM641-12-63M (TC)31067-GM641-12-6-ND452,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes