
CM592-0.625-5 | |
|---|---|
DigiKey Part Number | 1067-CM592-0.625-5-ND |
Manufacturer | |
Manufacturer Product Number | CM592-0.625-5 |
Description | 3M CM592 RADIANT LIGHT FILM - 0. |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Radiant Light Film 0.63" (16.00mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Type Radiant Light Film |
Manufacturer 3M (TC) | Width 0.63" (16.00mm) |
Packaging Bulk | Length 15' (4.6m) 5 yds |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 12,25929 € | 171,63 € |
| Unit Price without VAT: | 12,25929 € |
|---|---|
| Unit Price with VAT: | 14,83374 € |

