RF EMI Shielding Tape 9719 Polyester Conductive 2.000" (50.80mm) X 108.005' (32.92m) X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9719-2"-36YDS

DigiKey Part Number
9719-2"-36YDS-ND
Manufacturer
Manufacturer Product Number
9719-2"-36YDS
Description
RF EMI SHIELDING TAPE 36YDS X 2"
Customer Reference
Detailed Description
RF EMI Shielding Tape 9719 Polyester Conductive 2.000" (50.80mm) X 108.005' (32.92m) X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Manufacturer
3M (TC)
Length
108.005' (32.92m)
Series
Width
2.000" (50.80mm)
Packaging
Bulk
Adhesive
Conductive
Part Status
Discontinued at DigiKey
Material
Polyester
Type
Shielding Tape
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.