
9719SQ-0.5(25) | |
|---|---|
DigiKey Part Number | 1067-9719SQ-0.5(25)-ND |
Manufacturer | |
Manufacturer Product Number | 9719SQ-0.5(25) |
Description | TAPE ADHSV TRANS 1/2"X 1/2" 25PK |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9719 Silicone Rubber Pressure Sensitive Adhesive (PSA) 0.500" (12.70mm) X 0.500" (12.70mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.004" (0.10mm) |
Manufacturer 3M (TC) | Operating Temperature 204°C |
Series | Adhesive Pressure Sensitive Adhesive (PSA) |
Packaging Box | Material Silicone Rubber |
Part Status Discontinued at DigiKey | Shelf Life 12 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature 70°F (21°C) |
Length 0.500" (12.70mm) | Base Product Number |
Width 0.500" (12.70mm) |

