
9719-1/2"-4"-25 | |
|---|---|
DigiKey Part Number | 9719-1/2"-4"-25-ND |
Manufacturer | |
Manufacturer Product Number | 9719-1/2"-4"-25 |
Description | TAPE ADHSV TRNSFR 1/2"X 4" 25PK |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9719 Silicone Rubber Pressure Sensitive Adhesive (PSA) 4.000" (101.60mm) X 75.000' (22.86m) X 0.500" (12.70mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.500" (12.70mm) |
Manufacturer 3M (TC) | Operating Temperature 204°C |
Series | Adhesive Pressure Sensitive Adhesive (PSA) |
Packaging Box | Material Silicone Rubber |
Part Status Discontinued at DigiKey | Shelf Life 12 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature 70°F (21°C) |
Length 75.000' (22.86m) | Base Product Number |
Width 4.000" (101.60mm) |

