Image for 965-1.5-30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

965-1.5-30

DigiKey Part Number
1067-965-1.5-30-ND
Manufacturer
Manufacturer Product Number
965-1.5-30
Description
TAPE ADHSV TRNSFR 1 1/2"X30YDS
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic Adhesive 1.50" (38.10mm) 1 1/2" X 90' (27.4m) 30 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Manufacturer
3M (TC)
Thickness - Backing, Carrier
0.0032" (3.2 mils, 0.081mm)
Series
Width
1.50" (38.10mm) 1 1/2"
Packaging
Bulk
Length
90' (27.4m) 30 yds
Part Status
Active
Temperature Range
450°F (232°C) Max
Tape Type
Adhesive Transfer
Shelf Life Start
Date of Shipment
Adhesive
Acrylic
Shelf Life
18 Months
Backing, Carrier
Densified Kraft
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness
0.0055" (5.5 mils, 0.140mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.