
950SQ-4(25) | |
|---|---|
DigiKey Part Number | 1067-950SQ-4(25)-ND |
Manufacturer | |
Manufacturer Product Number | 950SQ-4(25) |
Description | TAPE ADHESIVE TRANSFER CLR 4"X4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 300 Adhesive Clear 4.00" (101.60mm) X 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 4.00" (101.60mm) |
Series | Length 4.00" (101.60mm) |
Packaging Bulk | Color Clear |
Part Status Active | Temperature Range 180°F (82°C) Max |
Tape Type Adhesive Transfer | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 300 | Shelf Life 24 Months |
Backing, Carrier Liner | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0050" (5.0 mils, 0.127mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 40,43500 € | 80,87 € |
| Unit Price without VAT: | 40,43500 € |
|---|---|
| Unit Price with VAT: | 48,92635 € |

