
950-0.5-5(8) | |
|---|---|
DigiKey Part Number | 1067-950-0.5-5(8)-ND |
Manufacturer | |
Manufacturer Product Number | 950-0.5-5(8) |
Description | TAPE ADHSV TRNSFR CLR 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 300 Adhesive Clear 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 0.50" (12.70mm) 1/2" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Clear |
Part Status Active | Temperature Range 180°F (82°C) Max |
Tape Type Adhesive Transfer | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 300 | Shelf Life 24 Months |
Backing, Carrier Liner | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0050" (5.0 mils, 0.127mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,53000 € | 50,53 € |
| 16 | 37,04250 € | 592,68 € |
| 32 | 34,45906 € | 1.102,69 € |
| Unit Price without VAT: | 50,53000 € |
|---|---|
| Unit Price with VAT: | 61,14130 € |

