
69-4-36 | |
|---|---|
DigiKey Part Number | 1067-69-4-36-ND |
Manufacturer | |
Manufacturer Product Number | 69-4-36 |
Description | TAPE ELECTRICAL WHITE 4"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Silicone Thermosetting Adhesive White 4.00" (101.60mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 4.00" (101.60mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color White |
Part Status Active | Temperature Range 32°F ~ 392°F (0°C ~ 200°C) |
Tape Type Electrical | Shelf Life Start Date of Manufacture |
Adhesive Silicone Thermosetting | Shelf Life 60 Months |
Backing, Carrier Glass Cloth | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness 0.0070" (7.0 mils, 0.178mm) | Base Product Number |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,16000 € | 254,16 € |
| Unit Price without VAT: | 254,16000 € |
|---|---|
| Unit Price with VAT: | 307,53360 € |

