6-5-RP62 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M (TC)
In Stock: 1
Unit Price: 128,49000 €
Datasheet
Image for 6-5-RP62 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-5-RP62

DigiKey Part Number
6-5-RP62-ND
Manufacturer
Manufacturer Product Number
6-5-RP62
Description
TAPE DBL SIDED GRAY 6"X5YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 6.00" (152.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
6.00" (152.40mm)
Manufacturer
3M (TC)
Length
15' (4.6m) 5 yds
Series
Color
Gray
Packaging
Bulk
Temperature Range
200°F (93°C) Max
Part Status
Obsolete
Shelf Life Start
Date of Manufacture
Tape Type
Double Coated, Double Sided
Shelf Life
24 Months
Adhesive
Acrylic
Storage/Refrigeration Temperature
70°F (21°C)
Backing, Carrier
Acrylic Foam
Base Product Number
Thickness
0.0620" (62.0 mils, 1.575mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GPH160GF-6-53M (TC)11067-GPH160GF-6-5-ND128,49000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes