Film Tape Silicone Adhesive Gray 3.00" (76.20mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Film Tape Silicone Adhesive Gray 3.00" (76.20mm) X 108' (32.9m) 36 yds
3M Custom Die Cuts | Digi-Key Daily

5490-3-36

DigiKey Part Number
1067-5490-3-36-ND
Manufacturer
Manufacturer Product Number
5490-3-36
Description
TAPE FILM GRAY 3"X36YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Film Tape Silicone Adhesive Gray 3.00" (76.20mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Manufacturer
3M (TC)
Width
3.00" (76.20mm)
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Gray
Part Status
Active
Usage
Masking, Protection, Sealing
Tape Type
Film
Temperature Range
-65°F ~ 500°F (-54°C ~ 260°C)
Adhesive
Silicone
Shelf Life Start
Date of Manufacture
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Shelf Life
24 Months
Thickness
0.0037" (3.7 mils, 0.094mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1759,35000 €759,35 €
Manufacturers Standard Package
Unit Price without VAT:759,35000 €
Unit Price with VAT:918,81350 €
Alternate Length
TAPE FILM GRAY 3"X5YDS
In-Stock: 20
Unit Price: 143,68000 €