
5425-6-5 | |
|---|---|
DigiKey Part Number | 3M162939-ND |
Manufacturer | |
Manufacturer Product Number | 5425-6-5 |
Description | TAPE POLYETHYLENE CLEAR 6"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Polyethylene Tape Acrylic Adhesive Clear 6.00" (152.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M (TC) | Width 6.00" (152.40mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage General Purpose |
Tape Type Polyethylene | Temperature Range -30°F ~ 225°F (-34°C ~ 107°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier UHMW Polyethylene | Shelf Life 18 Months |
Thickness 0.0045" (4.5 mils, 0.114mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,09000 € | 364,09 € |
| 10 | 290,38000 € | 2.903,80 € |
| Unit Price without VAT: | 364,09000 € |
|---|---|
| Unit Price with VAT: | 440,54890 € |

