
5425-0.75-36 | |
|---|---|
DigiKey Part Number | 1067-5425-0.75-36-ND |
Manufacturer | |
Manufacturer Product Number | 5425-0.75-36 |
Description | TAPE POLYETHYLENE CLR 3/4"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Polyethylene Tape Acrylic Adhesive Clear 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm) |
Manufacturer 3M (TC) | Width 0.75" (19.05mm) 3/4" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Clear |
Part Status Active | Temperature Range -30°F ~ 225°F (-34°C ~ 107°C) |
Tape Type Polyethylene | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 18 Months |
Backing, Carrier UHMW Polyethylene | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0051" (5.1 mils, 0.130mm) | Base Product Number |
Thickness - Adhesive 0.0021" (2.1 mils, 0.053mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,75000 € | 318,75 € |
| Unit Price without VAT: | 318,75000 € |
|---|---|
| Unit Price with VAT: | 385,68750 € |

