5-4936-1/2S is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M (TC)
In Stock: 1
Unit Price: 108,69000 €
Datasheet
Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 0.50" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 0.50" (12.70mm) 1/2"

5-4936-1/2S

DigiKey Part Number
3M11129-ND
Manufacturer
Manufacturer Product Number
5-4936-1/2S
Description
TAPE DBL SIDED GRAY 1/2"X1/2"
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 0.50" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.50" (12.70mm) 1/2"
Manufacturer
3M (TC)
Length
0.50" (12.70mm) 1/2"
Series
Color
Gray
Packaging
Bulk
Usage
General Purpose
Part Status
Discontinued at DigiKey
Temperature Range
200°F (93°C)
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Acrylic Foam
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Thickness
0.0250" (25.0 mils, 0.635mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSE-160WF-4-53M (TC)11067-LSE-160WF-4-5-ND108,69000 €MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Length
TAPE DBL SIDED GRAY 1/2"X2"
In-Stock: 0
Unit Price:
TAPE DBL SIDED GRAY 1/2"X3"
In-Stock: 0
Unit Price:
TAPE DBL SIDED GRAY 1/2"X4"
In-Stock: 0
Unit Price: