Image for 501+-0.125-60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

501+-0.125-60

DigiKey Part Number
1067-501+-0.125-60-ND
Manufacturer
Manufacturer Product Number
501+-0.125-60
Description
TAPE MASKING PURPLE 1/8"X60YDS
Customer Reference
Detailed Description
Masking Tape Rubber Adhesive Purple 0.13" (3.18mm) 1/8" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.13" (3.18mm) 1/8"
Manufacturer
3M (TC)
Length
180' (55.0m) 60 yds
Series
Color
Purple
Packaging
Bulk
Temperature Range
300°F (149°C) Max
Part Status
Obsolete
Shelf Life Start
Date of Manufacture
Tape Type
Masking
Shelf Life
18 Months
Adhesive
Rubber
Storage/Refrigeration Temperature
70°F (21°C)
Backing, Carrier
Crepe Paper
Base Product Number
Thickness
0.0073" (7.3 mils, 0.185mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.