


4929-0.75-4(100) | |
|---|---|
DigiKey Part Number | 1067-4929-0.75-4(100)-ND |
Manufacturer | |
Manufacturer Product Number | 4929-0.75-4(100) |
Description | TAPE DBL SIDED BLACK 3/4"X4" |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 0.75" (19.05mm) 3/4" X 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M (TC) | Length 4.00" (101.60mm) |
Series | Color Black |
Packaging Bulk | Usage General Purpose |
Part Status Obsolete | Temperature Range 200°F (93°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyester Film | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0250" (25.0 mils, 0.635mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5952-3-5 | 3M (TC) | 5 | 3M9857-ND | 138,99000 € | MFR Recommended |




