


4905-12-5 | |
|---|---|
DigiKey Part Number | 3M156191-ND |
Manufacturer | |
Manufacturer Product Number | 4905-12-5 |
Description | TAPE DBL SIDED CLR 12"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 12.00" (304.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 12.00" (304.80mm) |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Clear |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 200°F (93°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene Film | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0200" (20.0 mils, 0.508mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,60000 € | 361,60 € |
| 10 | 288,17400 € | 2.881,74 € |
| Unit Price without VAT: | 361,60000 € |
|---|---|
| Unit Price with VAT: | 437,53600 € |


