Image for 468MP-3-5(2) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

468MP-3-5(2)

DigiKey Part Number
1067-468MP-3-5(2)-ND
Manufacturer
Manufacturer Product Number
468MP-3-5(2)
Description
TAPE ADHSV TRNSFR CLR 3"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 3.00" (76.20mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0042" (4.2 mils, 0.107mm)
Manufacturer
3M (TC)
Width
3.00" (76.20mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Clear
Part Status
Active
Temperature Range
60°F ~ 100°F (16°C ~ 38°C)
Tape Type
Adhesive Transfer
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic, 200MP
Shelf Life
24 Months
Backing, Carrier
Polycoated Kraft Liner
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.0094" (9.4 mils, 0.239mm)
Base Product Number
Thickness - Adhesive
0.0052" (5.2 mils, 0.132mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
238,13500 €76,27 €
Manufacturers Standard Package
Unit Price without VAT:38,13500 €
Unit Price with VAT:46,14335 €