
468MP-0.75-5(10) | |
|---|---|
DigiKey Part Number | 1067-468MP-0.75-5(10)-ND |
Manufacturer | |
Manufacturer Product Number | 468MP-0.75-5(10) |
Description | TAPE ADHSV TRNSFR CLR 3/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0042" (4.2 mils, 0.107mm) |
Manufacturer 3M (TC) | Width 0.75" (19.05mm) 3/4" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Clear |
Part Status Active | Temperature Range 60°F ~ 100°F (16°C ~ 38°C) |
Tape Type Adhesive Transfer | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 200MP | Shelf Life 24 Months |
Backing, Carrier Polycoated Kraft Liner | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0094" (9.4 mils, 0.239mm) | Base Product Number |
Thickness - Adhesive 0.0052" (5.2 mils, 0.132mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,91300 € | 389,13 € |
| Unit Price without VAT: | 38,91300 € |
|---|---|
| Unit Price with VAT: | 47,08473 € |

