


4646SQ-1(250) | |
|---|---|
DigiKey Part Number | 1067-4646SQ-1(250)-ND |
Manufacturer | |
Manufacturer Product Number | 4646SQ-1(250) |
Description | TAPE DBL COATED/SIDED GRAY 1"X1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 1.00" (25.40mm) X 1.00" (25.40mm) |
Datasheet | Datasheet |
Category | Width 1.00" (25.40mm) |
Manufacturer 3M (TC) | Length 1.00" (25.40mm) |
Series | Color Gray |
Packaging Bulk | Usage General Purpose |
Part Status Active | Temperature Range 300°F (149°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Pressure Sensitive Adhesive (PSA) | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0250" (25.0 mils, 0.635mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,33000 € | 70,33 € |
| 10 | 54,39700 € | 543,97 € |
| 25 | 49,43480 € | 1.235,87 € |
| 50 | 46,58300 € | 2.329,15 € |
| Unit Price without VAT: | 70,33000 € |
|---|---|
| Unit Price with VAT: | 85,09930 € |

