4646CIR-0.5(5) | |
|---|---|
DigiKey Part Number | 1067-4646CIR-0.5(5)-ND |
Manufacturer | |
Manufacturer Product Number | 4646CIR-0.5(5) |
Description | TAPE DBL SIDED GRAY 1/2" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 0.50" (12.70mm) 1/2" dia X |
Datasheet | Datasheet |
Category | Width 0.50" (12.70mm) 1/2" dia |
Manufacturer 3M (TC) | Color Gray |
Series | Usage General Purpose |
Packaging Bulk | Temperature Range 300°F (149°C) |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 24 Months |
Adhesive Pressure Sensitive Adhesive (PSA) | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Backing, Carrier Acrylic Foam | Base Product Number |
Thickness 0.0250" (25.0 mils, 0.635mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 12,07500 € | 24,15 € |
| Unit Price without VAT: | 12,07500 € |
|---|---|
| Unit Price with VAT: | 14,61075 € |

