
433CIR-0.5(2000) | |
|---|---|
DigiKey Part Number | 1067-433CIR-0.5(2000)-ND |
Manufacturer | |
Manufacturer Product Number | 433CIR-0.5(2000) |
Description | TAPE ALUM FOIL SILVER 1/2" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Silicone Thermosetting Adhesive Silver 0.50" (12.70mm) 1/2" dia X |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M (TC) | Width 0.50" (12.70mm) 1/2" dia |
Series | Color Silver |
Packaging Bulk | Usage Heat Dissipation, Reflection |
Part Status Active | Temperature Range -65°F ~ 600°F (-54°C ~ 316°C) |
Tape Type Aluminum Foil | Shelf Life Start Date of Manufacture |
Adhesive Silicone Thermosetting | Shelf Life 18 Months |
Backing, Carrier Aluminum Foil | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0036" (3.6 mils, 0.091mm) | Base Product Number |
Thickness - Adhesive 0.0016" (1.6 mils, 0.041mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,25000 € | 158,25 € |
| Unit Price without VAT: | 158,25000 € |
|---|---|
| Unit Price with VAT: | 191,48250 € |

