


427SQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-427SQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 427SQ-12(6) |
Description | TAPE ALUM FOIL SILVER 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Acrylic Adhesive Silver 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0028" (2.8 mils, 0.071mm) |
Manufacturer 3M (TC) | Width 12.00" (304.80mm) |
Series | Length 12.00" (304.80mm) |
Packaging Bulk | Color Silver |
Part Status Active | Usage Heat Dissipation, Reflection |
Tape Type Aluminum Foil | Temperature Range -65°F ~ 300°F (-54°C ~ 149°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Aluminum, Dead Soft | Shelf Life 24 Months |
Thickness 0.0046" (4.6 mils, 0.117mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0018" (1.8 mils, 0.046mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,40000 € | 11,40 € |
| 12 | 8,84583 € | 106,15 € |
| 30 | 8,27200 € | 248,16 € |
| 102 | 7,70284 € | 785,69 € |
| 252 | 7,50710 € | 1.891,79 € |
| Unit Price without VAT: | 11,40000 € |
|---|---|
| Unit Price with VAT: | 13,79400 € |

