
4008-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-4008-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 4008-0.75-5 |
Description | TAPE DBL SIDED NATURAL 3/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Natural |
Packaging Bulk | Usage Holding, Joining, Mounting |
Part Status Active | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 100 | Shelf Life 24 Months |
Backing, Carrier Polyurethane Foam | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.1250" (125.0 mils, 3.175mm) 1/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,79000 € | 44,79 € |
| 10 | 34,49600 € | 344,96 € |
| 25 | 31,28760 € | 782,19 € |
| 50 | 29,13700 € | 1.456,85 € |
| 100 | 28,13470 € | 2.813,47 € |
| Unit Price without VAT: | 44,79000 € |
|---|---|
| Unit Price with VAT: | 54,19590 € |


