
4008-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-4008-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 4008-0.5-5 |
Description | TAPE DBL SIDED NATURAL 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 0.50" (12.70mm) 1/2" |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Natural |
Packaging Bulk | Usage Holding, Joining, Mounting |
Part Status Active | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 100 | Shelf Life 24 Months |
Backing, Carrier Polyurethane Foam | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.1250" (125.0 mils, 3.175mm) 1/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,95000 € | 33,95 € |
| 10 | 26,07600 € | 260,76 € |
| 25 | 23,62360 € | 590,59 € |
| 50 | 21,97920 € | 1.098,96 € |
| 100 | 20,62960 € | 2.062,96 € |
| Unit Price without VAT: | 33,95000 € |
|---|---|
| Unit Price with VAT: | 41,07950 € |




