3M5557NP-5MM-DISC-100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M (TC)
In Stock: 8
Unit Price: 86,43000 €
Datasheet
Indicator Tape Acrylic Adhesive White 0.20" (5.00mm) dia X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M5557NP-5MM-DISC-100

DigiKey Part Number
3M10511-ND
Manufacturer
Manufacturer Product Number
3M5557NP-5MM-DISC-100
Description
TAPE INDICATOR WHITE 0.20" DIA
Customer Reference
Detailed Description
Indicator Tape Acrylic Adhesive White 0.20" (5.00mm) dia X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0086" (8.6 mils, 0.218mm)
Manufacturer
3M (TC)
Width
0.20" (5.00mm) dia
Series
Color
White
Packaging
Bulk
Usage
Water Indication
Part Status
Obsolete
Shelf Life Start
Date of Manufacture
Tape Type
Indicator
Shelf Life
12 Months
Adhesive
Acrylic
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Backing, Carrier
Polyester Film
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5558CIR-5(100)3M (TC)81067-5558CIR-5(100)-ND86,43000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes