Adhesive Transfer Tape Acrylic Adhesive 0.50" (12.70mm) 1/2" X 90' (27.4m) 30 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 965-0.5IN X 30YD

DigiKey Part Number
3M156501-ND
Manufacturer
Manufacturer Product Number
3M 965-0.5IN X 30YD
Description
TAPE ADHESIVE TRANSFER 1/2"X30YD
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic Adhesive 0.50" (12.70mm) 1/2" X 90' (27.4m) 30 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Manufacturer
3M (TC)
Thickness - Backing, Carrier
0.0032" (3.2 mils, 0.081mm)
Series
Width
0.50" (12.70mm) 1/2"
Packaging
Bulk
Length
90' (27.4m) 30 yds
Part Status
Active
Temperature Range
450°F (232°C) Max
Tape Type
Adhesive Transfer
Shelf Life Start
Date of Shipment
Adhesive
Acrylic
Shelf Life
18 Months
Backing, Carrier
Densified Kraft
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness
0.0055" (5.5 mils, 0.140mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,67000 €38,67 €
Manufacturers Standard Package
Unit Price without VAT:38,67000 €
Unit Price with VAT:46,79070 €