
3M 950 5" X 9.25"-25 | |
|---|---|
DigiKey Part Number | 3M9505"X9.25"-25-ND |
Manufacturer | |
Manufacturer Product Number | 3M 950 5" X 9.25"-25 |
Description | TAPE ADHSV TRNSFR CLR 5"X9 1/4" |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 300 Adhesive Clear 5.00" (127.00mm) X 9.25" (234.95mm) 9 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 300 | |
Backing, Carrier | Liner | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Backing, Carrier | - | |
Width | 5.00" (127.00mm) | |
Length | 9.25" (234.95mm) 9 1/4" | |
Color | Clear | |
Usage | - | |
Temperature Range | 180°F (82°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |

