Image for 3M 60 2.25" X 36YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 60 2.25" X 36YD

DigiKey Part Number
3M602.25"X36YD-ND
Manufacturer
Manufacturer Product Number
3M 60 2.25" X 36YD
Description
TAPE INSULATING TRAN 2 1/4"X36YD
Customer Reference
Detailed Description
Insulating, High Temperature Tape Silicone Thermosetting Adhesive Translucent 2.25" (57.15mm) 2 1/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Insulating, High Temperature
Adhesive
Silicone Thermosetting
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Thickness
0.0040" (4.0 mils, 0.102mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
2.25" (57.15mm) 2 1/4"
Length
108' (32.9m) 36 yds
Color
Translucent
Usage
-
Temperature Range
32°F ~ 356°F (0°C ~ 180°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.