Image for 3M 5419 6" X 36YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 5419 6" X 36YD

DigiKey Part Number
3M54196"X36YD-ND
Manufacturer
Manufacturer Product Number
3M 5419 6" X 36YD
Description
TAPE MASKING GOLD 6"X36YDS
Customer Reference
Detailed Description
Masking Tape Silicone Adhesive Gold 6.00" (152.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Manufacturer
3M (TC)
Width
6.00" (152.40mm)
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Gold
Part Status
Active
Temperature Range
-100°F ~ 500°F (-73°C ~ 260°C)
Tape Type
Masking
Shelf Life Start
Date of Manufacture
Adhesive
Silicone
Shelf Life
36 Months
Backing, Carrier
Polyimide
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness
0.0027" (2.7 mils, 0.069mm)
Base Product Number
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.