
5413-8-9.25(25) | |
|---|---|
DigiKey Part Number | 1067-5413-8-9.25(25)-ND |
Manufacturer | |
Manufacturer Product Number | 5413-8-9.25(25) |
Description | TAPE FILM AMBER 8"X9 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Thermosetting Adhesive Amber 8.00" (203.20mm) X 9.25" (234.95mm) 9 1/4" |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M (TC) | Width 8.00" (203.20mm) |
Series | Length 9.25" (234.95mm) 9 1/4" |
Packaging Bulk | Color Amber |
Part Status Active | Temperature Range -100°F ~ 500°F (-73°C ~ 260°C) |
Tape Type Film | Shelf Life Start Date of Manufacture |
Adhesive Silicone Thermosetting | Shelf Life 36 Months |
Backing, Carrier Polyimide | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0027" (2.7 mils, 0.069mm) | Base Product Number |
Thickness - Adhesive 0.0017" (1.7 mils, 0.043mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,08000 € | 355,08 € |
| Unit Price without VAT: | 355,08000 € |
|---|---|
| Unit Price with VAT: | 429,64680 € |

